Micro Commercial ComponentsMC7906CT-BPLinear Regulators
Standard Regulator Neg -6V 1A 3-Pin(3+Tab) TO-220 Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Negative | |
| Fixed | |
| -6 | |
| 1 | |
| -35 | |
| 160mV | |
| 160mV | |
| 2 | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 9.02(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

