onsemiMC33167D2TR4G直流-直流转换器和开关调节器芯片

Conv DC-DC 7.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 5.05V 5A 6-Pin(5+Tab) D2PAK T/R

Adjust the voltage level of your devices with this non-inverting and inverting|step up|step down MC33167D2TR4G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 5 A. Using the part will provide the power your application needs by requiring a voltage only of 7.5 V and not exceeding a voltage of 40 V. With a fixed output that has a voltage of 5.05 V, this is power management at its best. At a load regulation of 4mV|30mV|1mV and line regulation of 15mV|10mV|4mV a constant current can be produced at the output of your circuit. This converter is 86.2|87.8|82.6 % efficient. Its switching regulator has a frequency of 79 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。