| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| >3000(Typ) | |
| 0.41@3V to 5.5V | |
| 0.42 | |
| Single-Ended | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| Single | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Think of ON Semiconductor's MC10EP58DG multiplexer in the event you need to reduce the number of electrical lines within your circuit. This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. It is made in a 1 x 2:1 configuration. This inverting/non-inverting device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

