| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Divider Buffer |
| Fanout | 1:1 |
| Number of Outputs per Chip | 1 |
| Maximum Input Frequency (MHz) | >4000(Typ) |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 0.45@3V to 5.5V |
| Absolute Propagation Delay Time (ns) | 0.48 |
| Input Logic Level | ECL |
| Output Logic Level | ECL |
| Minimum Operating Supply Voltage (V) | -3|3 |
| Typical Operating Supply Voltage (V) | -3.3|-5|3.3|5 |
| Maximum Operating Supply Voltage (V) | -5.5|5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |