| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Dual Anti Parallel | |
| VHF|UHF | |
| 0.6@0.01A | |
| 30 | |
| 1.5 | |
| 120 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBD330DWT1G rectifier from ON Semiconductor. Its maximum power dissipation is 120 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its maximum continuous forward current is 0.2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual anti parallel configuration.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

