| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 12 |
| Output Current (A) | 33.3 |
| Output Power (W) | 400 |
| Minimum AC Input Voltage (V) | 90 |
| Typical AC Input Voltage (V) | 100|240 |
| Maximum AC Input Voltage (V) | 264 |
| Minimum DC Input Voltage (V) | 170 |
| Maximum DC Input Voltage (V) | 270 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 0.1% |
| Maximum Input Current (A) | 5 |
| Input Frequency (Hz) | 47 to 440 |
| Tolerance (%) | ±5 |
| Efficiency (%) | 94(Min) |
| Configurable | No |
| Input Connector Type | Floppy Connector Female |
| Output Connector Type | Floppy Connector Female |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Medical | Yes |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 50 |
| Product Weight (g) | 525 |
| Package Height | 41 |
| Package Width | 84.4 |
| Package Length | 183 |