Infineon Technologies AGMB91F248SPFV-GS-N2E1Microcontrollers - MCUs
MCU 32-bit FR60 RISC 256KB Flash 5V 144-Pin LQFP
| Compliant | |
| 3A991.a | |
| Unconfirmed | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| FR60 | |
| RISC | |
| FR60 | |
| 32 | |
| 32 | |
| 32 | |
| Flash | |
| 256KB | |
| 16KB | |
| 4GB | |
| Yes | |
| UART | |
| 3 | |
| 1 | |
| 32 | |
| 10 | |
| 128 | |
| 0 | |
| 4 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 144 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

