10-25% 折扣
Analog DevicesMAX8842ELT+TLinear Regulators
LDO Regulator Pos 1.225V to 5V 0.15A 6-Pin UDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.8um | |
| Adjustable | |
| 1.225 to 5 | |
| 0.15(Min) | |
| 2 | |
| 6 | |
| 1.225 | |
| 0.001%/V(Typ) | |
| 0.003%/mA(Typ) | |
| 168 | |
| 477°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

