| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Multiplexer Architecture | 8:1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Chip Enable Signals | Yes |
| Maximum Propagation Delay Bus to Bus (ns) | 90@±5.5V|350@3.6V|140@5.5V |
| Maximum Turn-On Time (ns) | 300@3.6V |
| Maximum Turn-Off Time (ns) | 100@3.6V |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Minimum Single Supply Voltage (V) | 2 |
| Typical Single Supply Voltage (V) | 3|5|9 |
| Maximum Single Supply Voltage (V) | 11 |
| Minimum Dual Supply Voltage (V) | ±2 |
| Typical Dual Supply Voltage (V) | ±3|±5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Supply Current (mA) | 0.0001@5.5V |
| Maximum Low Level Output Current (mA) | 20 |
| Maximum High Level Output Current (mA) | 20 |
| Maximum On Resistance (Ohm) | 70@2.7V |
| Maximum On Resistance Range (Ohm) | 60 to 80 |
| Propagation Delay Test Condition (pF) | 35 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 16 |
| Lead Shape | No Lead |