Analog DevicesMAX16712AWI+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 16V Step Down Dual-Out 0.5V to 5.8V 6A 28-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 500 to 2000 | |
| Yes | |
| 2 | |
| 0.5 to 5.8 | |
| 6 | |
| 2.7 | |
| 16 | |
| 2.7 to 16 | |
| 90.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 2.23 |
| Package Length | 3.47 |
| PCB changed | 28 |
| Supplier Package | WLP |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
