AmphenolM85049/82-14W02抽缩起动适配器
Band Lock Adapter 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11.43 | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| Olive Drab | |
| Band Lock Adapter | |
| 32 | |
| 42.16 |
Eliminate environmental factors from affecting performance of your cables and wires with this band lock adapter backshell M85049/82-14W02 backshell from Amphenol. Its shell size is 14. This product is 42.16 mm long with a diameter of 32 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

