| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 10 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Nickel | |
| 21.1 | |
| 25.4 |
Relieve the strain from your cable connection with this M85049/62-12W heat shrink boot from Glenair. Its shell size is 10. This product is 25.4 mm long with a diameter of 21.1 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

