Deutsch GroupM83723/73R2039N圆形连接器
Conn Circular SKT 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-83723 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 39 | |
| 39 | |
| SKT | |
| Crimp | |
| 20-39 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 13/7.5 | |
| -65 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 |
Create a connection with your cylindrical cable housing using this M83723/73R2039N connector from Deutsch. This socket type connector has 39 socket type contacts. It has a receptacle type gender. Its shell size is 20-39. It has a straight body orientation. This device has a maximum current rating of 13/7.5 A. This circular connector has an operating temperature of -55 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
