ITT CorporationM83513/25-C01CPD-超小型连接器
Conn Micro-D PIN 21 POS 0.64mm Solder Cup ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 21 | |
| 21 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 0.64 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| 500 | |
| Aluminum Alloy | |
| Yellow Chromate Cadmium Over Nickel | |
| C | |
| No | |
| 27.56 | |
| 15.17 | |
| 7.82 | |
| Gold | |
| Copper Alloy | |
| Cable Mount |
This device has a maximum current rating of 3 A. This has a Micro D-Sub connector. It uses the crimp termination method. Its wire is 24 AWG. It has a hook-up wire cable.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
