VishayM63M201KB40电阻微调器、电位计及变阻器

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9.52 X 9.52 X 4.83mm) Pin Thru-Hole Bulk

Optimization and calibration of resistance in a circuit has never been easier with this M63M201KB40 potentiometer from Vishay! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The M63M201KB40 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. It has a tolerance of 10%. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    10 星期
    • Price: $3.705
    1. 1+$3.705
    2. 400+$3.654
    3. 600+$3.608
    4. 1000+$3.559
    5. 5000+$3.508
    6. 10000+$3.458
    7. 25000+$3.409
    8. 50000+$3.368

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。