VishayM55342K02B49D9RWB单侧表面贴装定值电阻器

Res Thick Film 0505 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray

The M55342K02B49D9RWB fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±100 ppm/°C. The item will be shipped in tray orientation. This product is 1.4 mm long, 0.51 mm tall and 1.27 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

600 个零件: 可以明天配送

    Total$50.77Price for 100

    • (100)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2211+
      Manufacturer Lead Time:
      13 星期
      Country Of origin:
      以色列
      • In Stock: 600
      • Price: $0.5077

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。