KEMET CorporationM39014/01-1522多层陶瓷电容器
Cap Ceramic 0.0018uF 100V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 0.0018uF | |
| 10% | |
| 100VDC | |
| BX | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| Molded | |
| 2.5 | |
| 4.83 X 2.29 X 4.83 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.64 | |
| 4.83 | |
| 2.29 | |
| 4.83 | |
| 5.97 |
Do you need a capacitor with high stability and low losses? Then this M39014/01-1522 multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. It is reliable with a failure rate grade of R. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep. The M39014/01-1522 MLCC capacitor has a radial termination style. Its capacitance value is 0.0018uF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

