VishayM39003/03-2044固体钽电容器
Cap Tant Solid 330uF 15V 10%( 8.92 X 19.96mm) Axial (0.1%FR) 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 330uF | |
| 10% | |
| 15VDC | |
| 20 | |
| Polar | |
| 8 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 8.92 X 19.96 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 23.42 | |
| 19.96 | |
| 8.92 | |
| 0.64 |
Need a high capacitance value with a low footprint design? Look no further this M39003/03-2044 tantalum solid capacitor from Vishay will get you results. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 20 μA. It is reliable with a failure rate grade of B. It has a tolerance of 10%. Its capacitance value is 330uF. This product is 19.96 mm long with a diameter of 8.92 mm. The M39003/03-2044 solid capacitor has an axial termination style.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

