Microchip TechnologyM1A3P1000-PQG208M现场可编程门阵列
FPGA ProASIC®3Family 1MGates 1.5V 208-Pin PQFP Tray
| Compliant | |
| 3A001.a.2.c. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ProASIC®3 | |
| 0.13um | |
| 154 | |
| 4 | |
| 7 | |
| 24576 | |
| 1.5 | |
| 1000000 | |
| Flash | |
| 144 | |
| 32 | |
| 1000000 | |
| 18 | |
| 1 | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| STD | |
| LVDS|LVPECL|B-LVDS|M-LVDS | |
| LVTTL|LVCMOS | |
| 35 | |
| 700Mbps | |
| 1.425 | |
| 1.575 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

