Analog DevicesLTC6416IDDB#TRPBF立体声功率放大器
SP Amp Differential ADC Driver Single 3.9V 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential ADC Driver | |
| 1 | |
| 1 | |
| 60 to 75 | |
| 63.5 | |
| 57.5 | |
| Differential | |
| 20@3.6V@-40C to 85C | |
| 5@3.6V | |
| 3.9 | |
| <5 | |
| 2.7 | |
| 3 | |
| 3.9 | |
| 15@3.6V@-40C to 85C | |
| 51@3.6V | |
| 0.015@3.6V@-40C to 85C | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

