Analog DevicesLTC6362HDD#PBF立体声功率放大器
SP Amp DIFF AMP Single R-R I/O ±2.625V/5.25V 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| Rail to Rail Input/Output | |
| 180 | |
| 75 to 100 | |
| 95(Typ) | |
| <60 | |
| 55 | |
| 80 | |
| Differential | |
| 0.26@5V | |
| ±2.625|5.25 | |
| 5 to 7 | |
| 2.8 | |
| 3|5 | |
| 5.25 | |
| ±1.4 | |
| ±2.625 | |
| 0.35@5V | |
| 1.06@5V | |
| 14(Typ)@5V | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

