50-75% 折扣
Analog DevicesLTC2356IMSE-14#PBF模数转换器
1-Channel Single ADC SAR 3.5Msps 14-bit Serial 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 14bit | |
| 1 | |
| 1 | |
| 3.5Msps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±1.25V | |
| 18 | |
| 100 | |
| ±4LSB | |
| ±80LSB | |
| 14 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

