Analog DevicesLT3960JMSE#TRPBF控制器局域网
CAN 400Kbps Shutdown 3.3V/5V 10-Pin MSOP EP T/R
LT3960: I2C to CAN-Physical Transceiver
The LT3960 is a robust high-speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer.
I2C to CAN-Physical Transceiver transmits data in harsh environments
● Transmits I2C data over two twisted pairs of wire
● Operates from 4V to 60V power supply range
● Wide common mode range of +/-36V
Key Features and Benefits
● I2CAN transceiver for transmitting I2C over two twisted pairs: Differential communication is significantly more robust in harsh environments.
● Operation from 4V to 60V Power Supply Range with Internal 3.3V Regulator: Ability to be powered directly from high voltage rails shared by neighboring devices (e.g. LED Drivers). Eliminates need for additional buck regulator
● Wide Common Mode Range of +/-36V: Extends functionality in environments with high common mode voltages due to electrical noise or local ground potential differences due to ground loop.
Applications
● Automotive: A2B, Road noise cancellation, LED Driver communication, matrix LED managers
● Industrial Automation
● General Purpose
Evaluation Board
The LT3960 can be evaluated with theDC2686A
Featured Products
LT3960EMSE#PBF
LT3960EMSE#TRPBF
LT3960JMSE#PBF
LT3960JMSE#TRPBF
DC2686A
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 400Kbps | |
| 1 | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 6 | |
| Shutdown | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

