Analog DevicesLT3667IMSE#PBF专用稳压器
Step-Down Switching Regulator with Dual Fault Protected LDOs 4.3V to 40V 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step-Down Switching Regulator with Dual Fault Protected LDOs | |
| 1 | |
| 0.4 | |
| 4.3 to 40 | |
| 4.3 | |
| 40 | |
| 250 to 2200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

