Analog DevicesLT3086ER#PBFLinear Regulators
LDO Regulator Pos 0.4V to 32V 2.1A 8-Pin(7+Tab) DDPAK Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.4 to 32 | |
| 2.1 | |
| 1.4 | |
| 40 | |
| 0.065@1mA|0.135@100mA|0.195@500mA|0.335@1.5A|0.415@2.1A | |
| 0.404 | |
| 0.8mV | |
| 1mV | |
| 29°C/W | |
| 3°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 7 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

