Analog DevicesLT3032IDE-15#PBFLinear Regulators
LDO Regulator Neg/Pos ±15V 0.15A/-0.15A 14-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Negative|Positive | |
| ±1(Typ) | |
| Fixed | |
| ±15 | |
| 0.15|-0.15 | |
| ±2.3 | |
| ±20 | |
| 0.2@1mA|0.27@10mA|0.2@-1mA|0.27@-10mA | |
| 75mV | |
| 27mV(Typ) | |
| 2 | |
| 43°C/W | |
| 10°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

