Analog DevicesLT1965EQ-3.3#TRPBFLinear Regulators
LDO Regulator Pos 3.3V 1.1A 6-Pin(5+Tab) DDPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5(Typ) | |
| Fixed | |
| 3.3 | |
| 1.1 | |
| 1.8 | |
| 20 | |
| 0.08@1mA|0.175@100mA|0.25@500mA|0.36@1100mA | |
| 16mV | |
| 22mV | |
| 21 | |
| 30°C/W | |
| 3°C/W | |
| Current Limit|Reverse Battery Protection|Reverse Current Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) |
| Package Width | 9.4(Max) |
| Package Length | 10.54(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

