25-50% 折扣
Analog DevicesLT1767EMS8-5#TRPBF直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 5V 1.5A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1400 | |
| Yes | |
| 1 | |
| 5 | |
| 1.5 | |
| 3 | |
| 25 | |
| 3 to 25 | |
| 2 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

