Analog DevicesLT1673IS8#TRPBF运算放大器
Op Amp Dual Precision Amplifier R-R I/O ±18V/36V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 0.375@5V | |
| 2.2 | |
| 36 | |
| ±1.1 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@5V | |
| 0.001@5V | |
| 0.004@5V | |
| Single|Dual | |
| 0.005@5V | |
| 185@5V | |
| 113.98 | |
| 0.01@5V | |
| 90 | |
| 90 | |
| 90 to 95 | |
| 0.012 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

