SamtecLS2-120-01-L-D连接器插头及 PCB 插座

Conn Socket and Terminal Strip SKT/HDR 40 POS 2mm Solder ST Thru-Hole Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket and terminal strip LS2-120-01-L-D header connector from Samtec. This SKT/HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. LS2-120-01-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 41.57 mm long, 6.35 mm tall and 5.27 mm deep.

库存总量: 104 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。