TE ConnectivityLR1F22K单侧穿孔定值电阻器
Res Thin Film 22K Ohm 1% 0.6W ±50ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 22K | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 125 | |
| No | |
| No | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.3 | |
| 6.2 | |
| 0.55 | |
| 28 | |
| ±0.2 | |
| ±0.5 | |
| Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

