NichiconLNX2L182MSEH铝电容器
Cap Aluminum Lytic 1800uF 550V 20% (76.2 X 110mm) Clamp Mount Screw 6.7A 5000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 550VDC | |
| Low | |
| 6.7 | |
| 2980@5Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 110 | |
| -25 | |
| 85 | |
| Bulk | |
| 76.2 | |
| 110 | |
| 731 |
This electrolytic LNX2L182MSEH aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 550 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 110 mm tall with a diameter of 76.2 mm. Its leakage current is 2980@5Min μA. It has a tolerance of 20%. Its capacitance value is 1800uF. The LNX2L182MSEH aluminum electrolytic capacitor has a screw terminal termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

