Reduced Price
TAIYO YUDENLMK042B7681KC-W多层陶瓷电容器
Cap Ceramic 680pF 10V X7R 10% Pad SMD 01005 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 10% | |
| 10VDC | |
| X7R | |
| Standard | |
| No | |
| High Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 0.4 X 0.2 X 0.2 | |
| 01005 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.4 | |
| 0.2 | |
| 0.2 | |
| ±0.02 | |
| ±0.02 | |
| ±0.02 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

