| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LM2591HVS-ADJ | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 173 | |
| Yes | |
| 1 | |
| 1.2 to 57 | |
| 1 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 5000 | |
| 76(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 6 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down LM2591HVS-ADJ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. This converter is 76(typ) % efficient. It has a switching frequency of 173 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

