| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Maximum Input Offset Voltage (mV) | 2@±20V |
| Minimum Dual Supply Voltage (V) | ±5 |
| Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±22 |
| Maximum Input Offset Current (uA) | 0.01@±20V |
| Typical Input Bias Current (uA) | 0.03@±20V |
| Maximum Input Bias Current (uA) | 0.075@±20V |
| Maximum Supply Current (mA) | 3@±20V |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1200 |
| Typical Slew Rate (V/us) | 10 |
| Typical Input Noise Voltage Density (nV/rtHz) | 15 |
| Typical Voltage Gain (dB) | 104.08 |
| Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| Pin Count | 8 |
| Lead Shape | Through Hole |