TAIYO YUDENLK2125100M-T表面贴装电感器
Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 50Q-Factor Ferrite 0.015A 0.8Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 10u | |
| 20% | |
| 2M | |
| 0.015 | |
| 0.8 | |
| 50 | |
| 2M | |
| 24M | |
| 2 | |
| 0805 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

