Lattice SemiconductorLFE5U-12F-7MG285C现场可编程门阵列
FPGA LatticeECP5Family 12000Cells 1.1V 285-Pin CSFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| LatticeECP5 | |
| 40nm | |
| 118 | |
| 8 | |
| 1.1 | |
| Utilize LUT | |
| 12000 | |
| 28 (18x18) | |
| SRAM | |
| 576 | |
| 32 | |
| 99328 | |
| 12000 | |
| 2 | |
| Yes | |
| Yes | |
| No | |
| Yes | |
| 7 | |
| 3.2Gbps | |
| 1.045 | |
| 1.155 | |
| 1.2 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 285 |
| Standard Package Name | BGA |
| Supplier Package | CSFBGA |
| 285 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
