Lattice SemiconductorLFE2-50E-7F672CES现场可编程门阵列
FPGA LatticeECP2Family 48000Cells 1.2V 672-Pin FBGA
| NRND | |
| Automotive | No |
| PPAP | No |
| LatticeECP2 | |
| 90nm | |
| 500 | |
| 8 | |
| 1.2 | |
| Utilize LUT | |
| 48000 | |
| 72 (18x18) | |
| SRAM | |
| 387 | |
| 21 | |
| 98304 | |
| 48000 | |
| 2+2+2 | |
| 18 | |
| No | |
| No | |
| Yes | |
| 7 | |
| 23.4 | |
| 23400 | |
| 249 | |
| 3.125Gbps | |
| 1.14 | |
| 1.26 | |
| 1.2|1.5|1.8|2.5|3.3 | |
| 0 | |
| 85 | |
| Commercial | |
| LatticeEC | |
| Mounting | Surface Mount |
| Package Height | 1.65 |
| Package Width | 27 |
| Package Length | 27 |
| PCB changed | 672 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 672 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

