25-50% 折扣
KEMET CorporationLDEID2330JA5N00塑料薄膜电容器
Cap Film 0.033uF 250V PEN 5%( 6 X 5 X 1.9mm) Stacked 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Stacked | |
| 0.033uF | |
| 5% | |
| 250VDC|120VAC | |
| PEN | |
| Stacked | |
| Surface Mount | |
| 6 X 5 X 1.9 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 1.9(Max) |
This emi suppression LDEID2330JA5N00 film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|120VAC. This part has a maximum operating temperature of 125 °C. This product is 6 mm long, 1.9 mm tall and 5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.033uF.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

