| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 49.3 | |
| 17.8 | |
| Cable Mount |
The lug terminal LCDX2-14AF-E wire terminal from Panduit makes it simple to connect to your terminals. Its wire is 2 AWG. This product is 49.3 mm long and 17.8 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

