onsemiLC87F5M64AVU-QIP-EMicrocontrollers - MCUs
MCU 8-bit CISC 64KB Flash 3.3V/5V 64-Pin PQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| CISC | |
| 12 | |
| 12 | |
| 8 | |
| Flash | |
| 64KB | |
| 2KB | |
| Yes | |
| SIO/UART | |
| 50 | |
| 7 | |
| 1 | |
| 11 | |
| 8 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

