STMicroelectronicsL7980TR直流-直流转换器和开关调节器芯片
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 28 | |
| 2 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down L7980TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. Using the part will provide the power your application needs by requiring a voltage only of 4.5 V and not exceeding a voltage of 28 V. With an adjustable output that has a voltage of 0.6 to 28 V, this is power management at its best. This part offers a switching frequency of 225 to 275 kHz in order to work properly. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
