| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| AC Coil Voltage (V) | 120 |
| Coil Resistance (Ohm) | 2.25K |
| Insulation Resistance (MOhm) | 100 |
| Maximum Pick-Up Voltage | 102VAC |
| Maximum DC Switching Voltage (V) | 150 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 10 |
| LED Indicator | Yes |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Non-Latching |
| Mounting | Socket |
| Termination Style | Quick Connect/Plug-In |
| Number of Terminals | 4 |
| Minimum Operating Temperature (°C) | -45 |
| Maximum Operating Temperature (°C) | 55 |
| Package Type | DIP |
| Product Weight (g) | 85 |
| Product Length (mm) | 38.89 |
| Product Depth (mm) | 35.71 |
| Product Height (mm) | 48.41 |