ITT CorporationKPT08A-12-8P圆形连接器
Conn Circular PIN 8 POS Solder RA Cable Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 12-8 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 26.49 | |
| 49.2 | |
| 36.51 |
Need a solid cylindrical cable housing connection? Then this miniature circular KPT08A-12-8P connector from ITT is right for you. It has a plug type gender. Its shell size is 12-8. It has a right angle body orientation. This PL connector's 8 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This product is 36.51 mm tall with a diameter of 26.49 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

