ITT CorporationKPT00P-14-15S圆形连接器
Conn Circular SKT 15 POS Solder ST Wall Mount 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Solder | |
| 14-15 | |
| (16-20)/(20-24) | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 22/7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 36.91 | |
| 28.98 | |
| 28.98 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

