ITT CorporationKPSE01F18-32SW圆形连接器
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 18-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 37.31 | |
| 52.78 | |
| 33.73 | |
| 33.73 |
The miniature circular KPSE01F18-32SW connector from ITT is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 18-32. It has a plug type gender. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 52.78 mm long, 33.73 mm tall and 33.73 mm deep with a diameter of 37.03 mm. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

