onsemiKBL04Bridge Rectifiers
Diode Rectifier Bridge Single 400V 4A 4-Pin Case KBL Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 4@Ta=50°C | |
| 280 | |
| 200 | |
| 1.1 | |
| 5 | |
| 6580 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 16.38(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.6(Max) |
| PCB changed | 4 |
| Supplier Package | Case KBL |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
