50-75% 折扣
Cree LEDJK2835BWT-W-H35EB0000-N0000001LED
LED Uni-Color White 2-Pin Chip 2835 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 133lm | |
| 120 | |
| 200 | |
| 150 | |
| 6.4 | |
| 5 | |
| 6.07 | |
| 125 | |
| No | |
| -40 | |
| 105 | |
| 3500K | |
| No | |
| -3.3 | |
| White | |
| White | |
| 80 | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 2.8 mm |
| PCB changed | 2 |
| Supplier Package | Case 2835 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

