Microchip TechnologyJANTX1N4478齐纳二极管
Diode Zener Single 36V 5% 1500mW 2-Pin DO-41 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 36 | |
| 5% | |
| 1.5 | |
| 1500 | |
| 7 | |
| 0.05 | |
| 40 | |
| 27 | |
| -65 | |
| 175 | |
| Military | |
| Bag | |
| Diameter | 2.72(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.21(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

