| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 产品类别 | Power MOSFET |
| Configuration | Single |
| Channel Mode | Depletion |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 1000 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 1.6(Min) |
| Maximum Drain-Source Resistance (mOhm) | 10000@0V |
| Typical Gate Charge @ Vgs (nC) | 27@5V |
| Typical Input Capacitance @ Vds (pF) | 645@10V |
| Maximum Power Dissipation (mW) | 100000 |
| Typical Fall Time (ns) | 41 |
| Typical Rise Time (ns) | 65 |
| Typical Turn-Off Delay Time (ns) | 34 |
| Typical Turn-On Delay Time (ns) | 27 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 4.7(Max) mm |
| Package Width | 9.4(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |